TCJY107M016R0050E | |
---|---|
DigiKey Part Number | 478-13343-2-ND - Tape & Reel (TR) 478-13343-1-ND - Cut Tape (CT) 478-13343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M016R0050E |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥9.27700 | ¥92.77 |
50 | ¥8.46440 | ¥423.22 |
100 | ¥6.93480 | ¥693.48 |
500 | ¥5.53456 | ¥2,767.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.88336 | ¥4,883.36 |
2,000 | ¥4.55784 | ¥9,115.68 |
5,000 | ¥4.39505 | ¥21,975.25 |
10,000 | ¥4.23228 | ¥42,322.80 |