Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,495 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.97605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | Molded | 100mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.039" (1.00mm) | - | I | - | General Purpose | |||
19,988 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥4.23819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | Molded | 100mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose |