Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,438 In Stock | 1 : ¥15.11000 Cut Tape (CT) 500 : ¥6.74354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | Molded | 60mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | |||
0 In Stock | 1 : ¥7.88000 Cut Tape (CT) 10,000 : ¥2.45444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 µF | ±20% | 6.3 V | Molded | 1.5Ohm @ 100kHz | -55°C ~ 105°C | 1000 Hrs @ 85°C | Surface Mount | 0402 (1106 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.022" (0.55mm) | - | U | - | General Purpose |