Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,976 In Stock | 1 : ¥15.11000 Cut Tape (CT) 500 : ¥6.74354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | Molded | 60mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | |||
4,872 In Stock | 1 : ¥27.75000 Cut Tape (CT) 2,500 : ¥11.00935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | Molded | 60mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | - | D3L | - | General Purpose | |||
1,449 In Stock | 1 : ¥38.83000 Cut Tape (CT) 800 : ¥17.20816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | Molded | 100mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2924 (7361 Metric) | 0.287" L x 0.240" W (7.30mm x 6.10mm) | 0.079" (2.00mm) | - | 4 | - | General Purpose | |||
1,400 In Stock | 1 : ¥49.09000 Cut Tape (CT) 400 : ¥31.62110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | Molded | 25mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | EE | - | General Purpose | |||
4,272 In Stock | 1 : ¥51.39000 Cut Tape (CT) 500 : ¥28.76042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 63 V | Molded | 50mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | X | - | General Purpose | |||
0 In Stock Check Lead Time | 1 : ¥36.78000 Cut Tape (CT) 800 : ¥19.85654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | Molded | 100mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2924 (7361 Metric) | 0.287" L x 0.240" W (7.30mm x 6.10mm) | 0.079" (2.00mm) | - | 4 | - | General Purpose | |||
0 In Stock Check Lead Time | 1,000 : ¥15.55971 Tape & Reel (TR) | Tape & Reel (TR) | Active | 100 µF | ±20% | 35 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2924 (7361 Metric) | 0.287" L x 0.236" W (7.30mm x 6.00mm) | 0.079" (2.00mm) | - | M1 | - | General Purpose |