Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,796 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥4.46819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±20% | 10 V | Molded | 100mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | - | D2 | - | |||
8,637 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥5.42441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 10 V | Molded | 55mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | - | D2 | - | |||
2,213 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,500 : ¥5.42051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 2.5 V | Molded | 40mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | - | D3L | - | |||
3,000 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥3.69545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±20% | 10 V | Molded | 60mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | - | D2 | - | |||
3,000 In Stock | 1 : ¥14.61000 Cut Tape (CT) 3,000 : ¥4.66831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±20% | 10 V | Molded | 40mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | - | D2E | - | |||
2,460 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥8.33706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 2.5 V | Molded | 9mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | - | D3L | - | |||
1,945 In Stock | 1 : ¥24.05000 Cut Tape (CT) 2,000 : ¥9.55383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 4 V | Molded | 15mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.157" (4.00mm) | - | D4 | - | |||
3,000 In Stock | 1 : ¥17.57000 Cut Tape (CT) 3,000 : ¥5.81290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 6.3 V | Molded | 40mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | - | D2E | - |