Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,955 In Stock | 1 : ¥25.86000 Cut Tape (CT) 2,000 : ¥10.26505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 10 V | Molded | 35mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.157" (4.00mm) | - | D4 | - | General Purpose | |||
14,895 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,500 : ¥5.79234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 10 V | Molded | 40mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | - | D3L | - | General Purpose | |||
449 In Stock | 1 : ¥28.08000 Cut Tape (CT) 500 : ¥13.22730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 4 V | Molded | 12mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | |||
0 In Stock | 1 : ¥11.82000 Cut Tape (CT) 4,000 : ¥4.20449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 100 µF | ±20% | 6.3 V | Molded | 150mOhm @ 100kHz | -55°C ~ 105°C | 1000 Hrs @ 85°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.035" (0.90mm) | - | S | - | General Purpose |