Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,849 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥10.40899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | Molded | 50mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | - | D2 | - | General Purpose | |||
589 In Stock | 1 : ¥32.26000 Cut Tape (CT) 500 : ¥15.07714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 10 V | Molded | 25mOhm @ 100kHz | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | |||
3,705 In Stock | 1 : ¥51.39000 Cut Tape (CT) 500 : ¥28.79524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 4 V | Molded | 10mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | |||
10,197 In Stock | 1 : ¥53.04000 Cut Tape (CT) 500 : ¥32.41986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 6.3 V | Molded | 18mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | X | - | General Purpose | |||
6,734 In Stock | 1 : ¥56.81000 Cut Tape (CT) 500 : ¥34.73650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 6.3 V | Molded | 4mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | X | - | General Purpose | |||
1,589 In Stock | 1 : ¥132.51000 Cut Tape (CT) 250 : ¥92.77408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | Molded | 20mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2924 (7360 Metric) | 0.287" L x 0.236" W (7.30mm x 6.00mm) | 0.169" (4.30mm) | - | O | COTS | High Reliability |