Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,591 In Stock | 1 : ¥28.24000 Cut Tape (CT) 500 : ¥10.07306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 16 V | Molded | 50mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | |||
2,210 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥4.44167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.047" (1.20mm) | - | T | - | General Purpose | |||
0 In Stock Check Lead Time | 1 : ¥14.86000 Cut Tape (CT) 2,000 : ¥4.55296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | Molded | 90mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.079" (2.00mm) | - | B2 | - | General Purpose | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 47 µF | ±20% | 6.3 V | Molded | 300mOhm @ 100kHz | -55°C ~ 105°C | 1000 Hrs @ 85°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | - | M | - | General Purpose | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | 47 µF | ±20% | 16 V | Molded | 250mOhm @ 100kHz | -55°C ~ 85°C | 2000 Hrs @ 85°C | Surface Mount | 1411 (3528 Metric), 1210 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.039" (1.00mm) | - | L | - | General Purpose | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 100 µF | ±20% | 6.3 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | 1000 Hrs @ 85°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.035" (0.90mm) | - | S | - | General Purpose |