2TPSF270M6E | |
---|---|
DigiKey Part Number | P16197TR-ND - Tape & Reel (TR) P16197CT-ND - Cut Tape (CT) P16197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2TPSF270M6E |
Description | CAP TANT POLY 270UF 2V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2TPSF270M6E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥15.40200 | ¥154.02 |
50 | ¥14.14880 | ¥707.44 |
100 | ¥11.73260 | ¥1,173.26 |
500 | ¥9.43290 | ¥4,716.45 |
1,000 | ¥8.25381 | ¥8,253.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.95904 | ¥15,918.08 |
4,000 | ¥7.66426 | ¥30,657.04 |
10,000 | ¥7.51688 | ¥75,168.80 |