Tantalum Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tray | Active | 440 µF | ±20% | 10 V | Molded | 12.5mOhm | -55°C ~ 125°C | - | Surface Mount | Stacked SMD, 2 J-Lead | 0.315" L x 0.173" W (8.00mm x 4.40mm) | 0.259" (6.58mm) | - | 2D | COTS | High Reliability | - | |||
0 In Stock | Active | Tray | Active | 1320 µF | ±20% | 10 V | Molded | 4.2mOhm | -55°C ~ 125°C | - | Surface Mount | Stacked SMD, 3 J-Lead | 0.315" L x 0.350" W (8.00mm x 8.90mm) | 0.377" (9.58mm) | - | 6D | COTS | High Reliability | - | |||
0 In Stock | Active | Tray | Active | 188 µF | ±20% | 16 V | Molded | 16.3mOhm | -55°C ~ 125°C | - | Surface Mount | Stacked SMD, 2 J-Lead | 0.315" L x 0.350" W (8.00mm x 8.90mm) | 0.259" (6.58mm) | - | 4D | COTS | High Reliability | - | |||
0 In Stock | Active | Tray | Active | 900 µF | ±20% | 16 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | - | - | - | - | - | COTS | High Reliability | - | |||
0 In Stock | Active | Tray | Active | 140 µF | ±20% | 50 V | Molded | 22mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 125°C | Surface Mount | Stacked SMD, 2 J-Lead | 0.311" L x 0.240" W (7.90mm x 6.10mm) | 0.539" (13.68mm) | - | 3O | - | General Purpose | - |