Tactile Switches

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Force
160gf220gf
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL1016AAF220QG
TL1016AAF220QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
13,038
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,500 : ¥1.26225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
3.55mm
Side Actuated
Gull Wing
4.70mm x 2.90mm
-
-
-
220gf
-
-
-40°C ~ 85°C
TL1016AAF160QG
TL1016AAF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
11,349
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,500 : ¥1.26225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
3.55mm
Side Actuated
Gull Wing
4.70mm x 2.90mm
-
-
-
160gf
-
-
-40°C ~ 85°C
TL1016AAF220QG
TL1016BAF220QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
19,852
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,500 : ¥1.75167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
3.55mm
Side Actuated
Gull Wing
4.70mm x 2.90mm
-
-
-
220gf
-
-
-40°C ~ 85°C
TL1016AAF220QG
TL1016BBF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
12,093
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,500 : ¥1.30329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
3.55mm
Side Actuated
Gull Wing
4.70mm x 2.90mm
-
-
-
160gf
-
-
-40°C ~ 85°C
TL1016ABF160QG
TL1016ABF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
13,371
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,500 : ¥1.28279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
3.55mm
Side Actuated
Gull Wing
4.70mm x 2.90mm
-
-
-
160gf
-
-
-40°C ~ 85°C
TL1016ABF220QG
TL1016ABF220QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
14,000 : ¥1.51327
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
3.55mm
Side Actuated
Gull Wing
4.70mm x 2.90mm
-
-
-
220gf
-
-
-40°C ~ 85°C
TL1016AAF220QG
TL1016BAF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
14,000 : ¥1.51327
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
3.55mm
Side Actuated
Gull Wing
4.70mm x 2.90mm
-
-
-
160gf
-
-
-40°C ~ 85°C
TL1016AAF220QG
TL1016BBF220QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
14,000 : ¥1.53749
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
3.55mm
Side Actuated
Gull Wing
4.70mm x 2.90mm
-
-
-
220gf
-
-
-40°C ~ 85°C
Showing
of 8

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.