Tactile Switches

Results: 2
Actuator Length, Right Angle
3.85mm6.85mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
1571610-2
1571610-2
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
117,672
In Stock
1 : ¥7.06000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole, Right Angle
-
3.85mm
Side Actuated
PC Pin
6.90mm x 6.80mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-35°C ~ 85°C
1571610-1
1571610-1
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
2,000 : ¥5.94939
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole, Right Angle
-
6.85mm
Side Actuated
PC Pin
6.90mm x 6.80mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-35°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.