Tactile Switches

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Termination Style
Gull WingJ Lead
Operating Force
160gf220gf
Features
-Board GuideBoard Guide, Grounding PinGrounding PinGrounding Pin, PIP LeadsPIP Leads
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS840-GKP-SMTR-LFS
PTS840 GKP SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
177,133
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,500 : ¥2.23717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
Board Guide
-40°C ~ 85°C
PTS840
PTS840 ESD GMP SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
51,699
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,500 : ¥2.96369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
Board Guide, Grounding Pin
-40°C ~ 85°C
PTS840
PTS840 GMP SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
78,585
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,500 : ¥2.23717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
Board Guide
-40°C ~ 85°C
PTS840
PTS840 GK SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
48,368
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,500 : ¥2.84355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
-
-40°C ~ 85°C
PTS840
PTS840 GM SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
10,167
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,500 : ¥2.84355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS840
PTS840 PM SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
28,645
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,500 : ¥2.23717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
PIP Leads
-40°C ~ 85°C
PTS840
PTS840 PK SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
15,772
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,500 : ¥2.23717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
PIP Leads
-40°C ~ 85°C
PTS840ESDPMSMTRLFS
PTS840ESDPMSMTRLFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
28,248
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,500 : ¥2.96369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
Grounding Pin, PIP Leads
-40°C ~ 85°C
PTS840
PTS840 ESD JKP SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
42,000 : ¥1.37987
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
J Lead
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
Board Guide, Grounding Pin
-40°C ~ 85°C
PTS840
PTS840 ESD PK SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
3,500 : ¥2.14935
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
Grounding Pin, PIP Leads
-40°C ~ 85°C
PTS840
PTS840 ESD GKP SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
3,500 : ¥2.14935
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
Board Guide, Grounding Pin
-40°C ~ 85°C
PTS840
PTS840 ESD GM SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
3,500 : ¥2.21411
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 85°C
PTS840
PTS840 ESD GK SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
3,500 : ¥2.21411
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
Grounding Pin
-40°C ~ 85°C
Showing
of 13

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.