Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,405 In Stock 4,600 Factory | 1 : ¥12.97000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 3.10mm | - | Top Actuated | PC Pin | 6.20mm x 6.20mm | Non-Illuminated | - | - | 157gf | - | Sealed - Fully | -25°C ~ 70°C | |||
2,493 In Stock 4,600 Factory | 1 : ¥9.11000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 3.10mm | - | Top Actuated | PC Pin | 6.20mm x 6.20mm | Non-Illuminated | - | - | 157gf | - | Sealed - Fully | -25°C ~ 70°C |