Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,613 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole | 7.30mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Non-Illuminated | - | - | 160gf | - | Tactile Feedback | -20°C ~ 70°C | |||
4,861 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole, Right Angle | - | 6.45mm | Side Actuated | PC Pin | 12.00mm x 9.90mm | Non-Illuminated | - | - | 160gf | - | Tactile Feedback | -20°C ~ 70°C |