TL1015AF160QG

DigiKey Part Number
EG4344TR-ND - Tape & Reel (TR)
EG4344CT-ND - Cut Tape (CT)
EG4344DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1015AF160QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL1015AF160QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥5.13900¥51.39
25¥4.95200¥123.80
100¥4.28470¥428.47
250¥3.90392¥975.98
500¥3.61838¥1,809.19
1,000¥3.23745¥3,237.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.06610¥7,665.25
5,000¥2.83755¥14,187.75
12,500¥2.64712¥33,089.00
Manufacturers Standard Package