Tactile Switches

Results: 2
Manufacturer
E-SwitchWürth Elektronik
Series
TL3315WS-TASV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 15VDC
Actuator Type
Rectangular ButtonSnap Dome
Actuator Height off PCB, Vertical
0.55mm1.70mm
Termination Style
Gull WingJ Lead
Outline
3.50mm x 2.90mm4.50mm x 4.50mm
Operating Force
160gf350gf
Features
-Blue Actuator
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3315NF
TL3315NF160Q
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
86,319
In Stock
1 : ¥1.23000
Cut Tape (CT)
5,000 : ¥0.67040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
434153017835
434153017835
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
12,041
In Stock
1 : ¥4.93000
Cut Tape (CT)
4,000 : ¥2.91448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
1.70mm
-
Top Actuated
J Lead
3.50mm x 2.90mm
Non-Illuminated
-
-
350gf
-
Blue Actuator
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.