Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,385 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.96009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
19,148 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,800 : ¥2.24137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Rectangular Button | Surface Mount | 4.30mm | - | Top Actuated | J Lead | 6.00mm x 3.50mm | Non-Illuminated | - | - | 180gf | - | - | -35°C ~ 85°C |