Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,233 In Stock | 1 : ¥6.81000 Cut Tape (CT) 7,000 : ¥3.51742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 1.90mm | - | Top Actuated | Gull Wing | 4.60mm x 2.80mm | Non-Illuminated | - | - | 300gf | - | - | -40°C ~ 85°C | |||
46,402 In Stock | 1 : ¥26.60000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C |