Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,961 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 5.00mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 85°C | |||
196 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 7.00mm | - | Top Actuated | PC Pin | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | - | Tactile Feedback | -25°C ~ 70°C |