Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,435 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.67037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 15VDC | Snap Dome | Surface Mount | 0.55mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
312,871 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,000 : ¥1.56711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | Blue Actuator | -20°C ~ 85°C | |||
56,063 In Stock | 1 : ¥4.68000 Cut Tape (CT) 7,000 : ¥2.49561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 1.90mm | - | Top Actuated | Gull Wing | 4.60mm x 2.80mm | Non-Illuminated | - | - | 300gf | - | Grounding Pin | -40°C ~ 85°C |