FSM8JSMASTR | |
---|---|
DigiKey Part Number | 450-2135-2-ND - Tape & Reel (TR) 450-2135-1-ND - Cut Tape (CT) 450-2135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM8JSMASTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM8JSMASTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.72560 | ¥68.14 |
100 | ¥2.36690 | ¥236.69 |
250 | ¥2.14704 | ¥536.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.99712 | ¥998.56 |
1,000 | ¥1.79745 | ¥1,797.45 |
2,500 | ¥1.68761 | ¥4,219.03 |
5,000 | ¥1.56779 | ¥7,838.95 |
12,500 | ¥1.45795 | ¥18,224.38 |