Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,548 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 6.00mm x 3.50mm | Non-Illuminated | - | - | 130gf | IP40 | - | -40°C ~ 90°C | |||
9,698 In Stock | 1 : ¥0.99000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 14.00mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -30°C ~ 80°C |