Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,655 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.66750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.20mm x 5.20mm | Non-Illuminated | - | - | 160gf | IP40 | - | -20°C ~ 70°C | |||
20,281 In Stock | 1 : ¥5.83000 Cut Tape (CT) 7,000 : ¥3.10449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Surface Mount | 1.90mm | - | Top Actuated | Gull Wing | 4.60mm x 2.80mm | Non-Illuminated | - | - | 400gf | - | Grounding Pin | -40°C ~ 125°C |