Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,104 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 7.00mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 180gf | IP40 | - | -20°C ~ 70°C | |||
39,792 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥1.64889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 265gf | - | Push Plate | -20°C ~ 70°C |