Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,233 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,500 : ¥2.07701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 3.10mm | - | Top Actuated | SMD (SMT) Tab | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | - | Washable | -40°C ~ 85°C | |||
16,011 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥4.86926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 6.00mm x 3.80mm | Non-Illuminated | - | - | 200gf | IP50 - Dust Protected | - | -40°C ~ 125°C |