Tactile Switches

Results: 3
Manufacturer
C&KE-Switch
Series
PTS815PTS840TL3365
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Type
Oval ButtonRectangular Button
Mounting Type
Surface MountSurface Mount, Right Angle
Actuator Height off PCB, Vertical
2.50mm-
Actuator Orientation
Side ActuatedTop Actuated
Termination Style
Gull WingJ Lead
Outline
4.20mm x 3.20mm4.70mm x 2.90mm
Operating Force
160gf180gf
Ingress Protection
-IP40
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS815
PTS815 SJM 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
13,827
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥1.03028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
IP40
-
-20°C ~ 70°C
TL3365 Series
TL3365AF180QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
34,305
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥1.56796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
Gull Wing
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
-
-
-20°C ~ 70°C
PTS840
PTS840 GM SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
10,167
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,500 : ¥2.84355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.