Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,142 In Stock | 1 : ¥4.19000 Cut Tape (CT) 800 : ¥1.99355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 7.20mm | - | Top Actuated | Gull Wing | 6.30mm x 6.30mm | Non-Illuminated | - | - | 250gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
698 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥2.14405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 3.60mm x 3.50mm | Non-Illuminated | - | - | 180gf | - | Grounding Pin | -40°C ~ 85°C |