PTS526 SK08 SMTR2 LFS | |
---|---|
DigiKey Part Number | CKN12219-2-ND - Tape & Reel (TR) CKN12219-1-ND - Cut Tape (CT) CKN12219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526 SK08 SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526 SK08 SMTR2 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.22300 | ¥12.23 |
25 | ¥1.16240 | ¥29.06 |
100 | ¥1.05740 | ¥105.74 |
250 | ¥0.99372 | ¥248.43 |
500 | ¥0.90916 | ¥454.58 |
1,000 | ¥0.76121 | ¥761.21 |
2,500 | ¥0.74006 | ¥1,850.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69777 | ¥3,488.85 |
10,000 | ¥0.65547 | ¥6,554.70 |