Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,097 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥6.73647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Open Center | Surface Mount | 4.70mm | - | Top Actuated | J Lead | 10.00mm x 10.00mm | Non-Illuminated | - | - | 400gf | - | - | -40°C ~ 85°C | |||
26,047 In Stock | 1 : ¥6.40000 Cut Tape (CT) 10,000 : ¥3.17499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.63mm | - | Top Actuated | SMD (SMT) Tab | 4.90mm x 4.00mm | Non-Illuminated | - | - | 250gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |