Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,634 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 4.70mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP60 - Dust Tight | - | -40°C ~ 90°C | |||
2,476 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 4.70mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP60 - Dust Tight | - | -40°C ~ 90°C | |||
24,301 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 4.70mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP60 - Dust Tight | Sealed - Fully | -40°C ~ 90°C | |||
7,904 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Through Hole | 4.70mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP60 - Dust Tight | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥5.58000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 4.70mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP60 - Dust Tight | - | -40°C ~ 90°C |