Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,821 In Stock | 1 : ¥4.68000 Cut Tape (CT) 7,000 : ¥2.49570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 1.90mm | - | Top Actuated | Gull Wing | 4.60mm x 2.80mm | Non-Illuminated | - | - | 300gf | - | Grounding Pin | -40°C ~ 85°C | |||
8,085 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥2.88164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
3,749 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥3.21003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 3.50mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
1,724 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,800 : ¥3.02942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 4.30mm | - | Top Actuated | J Lead | 6.00mm x 3.50mm | Non-Illuminated | - | - | 260gf | - | - | -40°C ~ 85°C |