EVP-AA202K | |
---|---|
DigiKey Part Number | P13348STR-ND - Tape & Reel (TR) P13348SCT-ND - Cut Tape (CT) P13348SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AA202K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AA202K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.35400 | ¥63.54 |
25 | ¥6.10800 | ¥152.70 |
100 | ¥5.30270 | ¥530.27 |
250 | ¥4.83884 | ¥1,209.71 |
500 | ¥4.49668 | ¥2,248.34 |
1,000 | ¥4.03233 | ¥4,032.33 |
2,500 | ¥3.78790 | ¥9,469.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.51908 | ¥17,595.40 |
10,000 | ¥3.27471 | ¥32,747.10 |