Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312,871 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,000 : ¥1.56711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | Blue Actuator | -20°C ~ 85°C | |||
30,227 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,300 : ¥2.84870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | SMD (SMT) Tab | 5.50mm x 3.50mm | Non-Illuminated | - | - | 220gf | - | Board Guide | -40°C ~ 85°C | |||
36,636 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥2.55636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Rectangular Button | Surface Mount, Right Angle | - | 2.90mm | Side Actuated | SMD (SMT) Tab | 3.90mm x 2.05mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |