Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,162 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.90596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 50VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | J Lead | 4.50mm x 1.88mm | Non-Illuminated | - | - | 180gf | - | - | -40°C ~ 85°C | |||
1,327 In Stock | 1 : ¥1.23000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole, Right Angle | - | 10.50mm | Side Actuated | PC Pin | - | Non-Illuminated | - | - | 100gf | - | - | -30°C ~ 80°C |