Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,311 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥4.86943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 6.00mm x 3.80mm | Non-Illuminated | - | - | 200gf | IP50 - Dust Protected | - | -40°C ~ 125°C | |||
6,314 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Through Hole | 12.00mm | - | Top Actuated | PC Pin | 7.00mm x 6.80mm | Non-Illuminated | - | - | 160gf | - | Black Cap | -20°C ~ 70°C | |||
12,093 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,500 : ¥1.30329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 3.55mm | Side Actuated | Gull Wing | 4.70mm x 2.90mm | - | - | - | 160gf | - | - | -40°C ~ 85°C |