Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,379 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,400 : ¥3.59870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Standard | Surface Mount, Right Angle | 3.85mm | - | Top Actuated | J Lead | 5.30mm x 5.40mm | Non-Illuminated | - | - | 357gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 90°C | |||
2,024 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,200 : ¥4.10449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Spherical | Surface Mount | 4.34mm | - | Top Actuated | J Lead | 5.40mm x 5.30mm | Non-Illuminated | - | - | 510gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 90°C |