Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,888 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 3.85mm | Side Actuated | PC Pin | 6.90mm x 6.80mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -35°C ~ 85°C | |||
15,881 In Stock | 1 : ¥1.48000 Cut Tape (CT) 4,000 : ¥0.87065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | SMD (SMT) Tab | 3.40mm x 3.40mm | Non-Illuminated | - | - | 160gf | - | - | -30°C ~ 80°C |