Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,305 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.56796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 4.20mm x 3.20mm | Non-Illuminated | - | - | 180gf | - | - | -20°C ~ 70°C | |||
64,734 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥3.90550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.00mm | - | Top Actuated | J Lead | 3.90mm x 2.90mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C |