Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,587 In Stock | 1 : ¥28.65000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
22,587 In Stock | 1 : ¥54.35000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Illuminated | LED, Green | 2.2 VDC | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
418 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥2.01845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 163gf | - | Push Plate | -20°C ~ 70°C |