Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,180 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥1.99712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 9.50mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 105°C | |||
9,041 In Stock | 1 : ¥5.09000 Cut Tape (CT) 7,000 : ¥2.70573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 1.90mm | - | Top Actuated | Gull Wing | 4.20mm x 2.80mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
56,151 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥3.10788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 3.10mm | - | Top Actuated | Gull Wing | 6.30mm x 6.00mm | Non-Illuminated | - | - | 100gf | - | - | -25°C ~ 70°C | |||
19,113 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,500 : ¥1.26869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 250gf | IP40 | - | -20°C ~ 70°C | |||
58,954 In Stock 33,000 Factory | 1 : ¥2.71000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole, Right Angle | - | 6.15mm | Side Actuated | PC Pin | 7.30mm x 6.25mm | Non-Illuminated | - | - | 150gf | - | Grounding Pin | -25°C ~ 70°C |