Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,374 In Stock | 1 : ¥23.97000 Cut Tape (CT) 500 : ¥14.97026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 8.00mm x 8.00mm | Non-Illuminated | - | - | 370gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
50,666 In Stock | 1 : ¥28.24000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 10.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
20,587 In Stock | 1 : ¥28.65000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
13,009 In Stock | 1 : ¥28.65000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 6.40mm | - | Top Actuated | Gull Wing | 10.10mm x 10.10mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
11,308 In Stock | 1 : ¥20.44000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 6.40mm | - | Top Actuated | Gull Wing | 10.10mm x 10.10mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
4,822 In Stock | 1 : ¥28.65000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 650gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C |