Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,116 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥3.06610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.00mm | - | Top Actuated | Gull Wing | 3.90mm x 2.90mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
9,733 In Stock | 1 : ¥29.06000 Cut Tape (CT) 1,100 : ¥17.19081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount | 4.12mm | - | Top Actuated | J Lead | 6.38mm x 6.22mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C |