Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,427 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 13.00mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
6,286 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 12.50mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | IP40 | Tactile Feedback | -20°C ~ 70°C | |||
4,062 In Stock | 1 : ¥0.99000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 8.00mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 100gf | - | - | -30°C ~ 80°C | |||
7,742 In Stock | 1 : ¥1.48000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 7.50mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -30°C ~ 80°C | |||
124,010 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 7.00mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
1,640 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 7.00mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | IP40 | Tactile Feedback | -20°C ~ 70°C | |||
700 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥3.00676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 8.00mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | IP40 | Tactile Feedback | -20°C ~ 70°C |