Tactile Switches

Results: 2
Series
TS04TS11
Mounting Type
Surface MountThrough Hole, Right Angle
Actuator Height off PCB, Vertical
6.50mm-
Actuator Length, Right Angle
5.00mm-
Actuator Orientation
Side ActuatedTop Actuated
Termination Style
Gull WingPC Pin
Outline
6.00mm x 6.00mm-
Operating Force
100gf160gf
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
MFG_TS11_Series
TS11-674-50-BK-160-RA-D
SWITCH TACTILE SPST-NO 0.05A 12V
CUI Devices
2,071
In Stock
1 : ¥1.23000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
5.00mm
Side Actuated
PC Pin
-
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
TS04-66-43-BK-100-SMT
TS04-66-65-BK-100-SMT
SWITCH TACTILE SPST-NO 0.05A 12V
CUI Devices
2,042
In Stock
1 : ¥1.48000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
6.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.