Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,704 In Stock | 1 : ¥86.45000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 6.40mm | - | Top Actuated | Gull Wing | 10.10mm x 10.10mm | Illuminated | LED, White | 3.05 VDC | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
3,426 In Stock | 1 : ¥16.75000 Cut Tape (CT) 450 : ¥12.03649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Surface Mount | 7.20mm | - | Top Actuated | Gull Wing | 7.20mm x 6.80mm | Illuminated | LED, Blue/Green/Red | - | 160gf | - | - | -25°C ~ 70°C | |||
5,179 In Stock | 1 : ¥38.18000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 6.40mm | - | Top Actuated | Gull Wing | 10.10mm x 10.10mm | Illuminated | LED, Green | 2.2 VDC | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
2,202 In Stock | 1 : ¥54.35000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 6.40mm | - | Top Actuated | Gull Wing | 10.10mm x 10.10mm | Illuminated | LED, Red | 2 VDC | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
848 In Stock | 1 : ¥64.04000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 10.40mm | - | Top Actuated | Gull Wing | 10.10mm x 10.10mm | Illuminated | LED, Green/Red | 2.0, 2.2 VDC | 300gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -30°C ~ 85°C |