Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,661 In Stock | 1 : ¥13.87000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
50,078 In Stock | 1 : ¥28.24000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 10.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
22,585 In Stock | 1 : ¥54.35000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Illuminated | LED, Green | 2.2 VDC | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
22,321 In Stock 7,500 Factory | 1 : ¥6.16000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | 230gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 70°C |