Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,260 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥3.04477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
9,253 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥3.04477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 390gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
4,753 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥3.04477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
2,292 In Stock | 1 : ¥38.75000 Cut Tape (CT) 900 : ¥22.01249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Round Button | Surface Mount | 6.00mm | - | Top Actuated | Gull Wing | 8.40mm x 8.30mm | Illuminated | LED, Blue | 3 VDC | 400gf | IP40 | - | -40°C ~ 85°C | |||
836 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥3.04477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 225gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |