Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,127 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 7.00mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 180gf | IP40 | - | -20°C ~ 70°C | |||
20,271 In Stock 24,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥1.76265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.012A @ 24VDC | Snap Dome | Surface Mount | 0.80mm | - | Top Actuated | SMD (SMT) Tab | 9.90mm x 9.90mm | Non-Illuminated | - | - | 420gf | - | Flex Membrane | -40°C ~ 105°C |