Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,449 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Through Hole, Right Angle | - | 6.85mm | Side Actuated | PC Pin | 7.00mm x 6.80mm | Illuminated | LED, Green | 2.3 VDC | 160gf | - | Black Cap | -20°C ~ 70°C | |||
504 In Stock | 1 : ¥38.42000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Through Hole, Right Angle | - | 9.60mm | Side Actuated | PC Pin | 7.70mm x 6.65mm | Illuminated | LED, Green | 2.1 VDC | 200gf | IP67 - Dust Tight, Waterproof | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 600 : ¥12.73737 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Through Hole, Right Angle | - | 10.70mm | Side Actuated | PC Pin | 8.30mm x 10.30mm | Illuminated | LED, Green | 2.3 VDC | 180gf | - | Tactile Feedback | -20°C ~ 70°C |